
1550Z102F | |
|---|---|
DigiKey Part Number | 164-1550Z102F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z102F |
Description | Tools/Equip/Hardware |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 3.550" L x 1.430" W (90.17mm x 36.32mm) X 1.300" (33.02mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.550" L x 1.430" W (90.17mm x 36.32mm) | |
Height | 1.300" (33.02mm) | |
Area (L x W) | 5.08in² (32.8cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.100" (2.54mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,46000 € | 14,46 € |
| 5 | 13,39800 € | 66,99 € |
| 10 | 12,96600 € | 129,66 € |
| 25 | 12,41760 € | 310,44 € |
| Unit Price without VAT: | 14,46000 € |
|---|---|
| Unit Price with VAT: | 17,20740 € |

