
1550Z101F | |
|---|---|
DigiKey Part Number | 164-1550Z101F-ND |
Manufacturer | |
Manufacturer Product Number | 1550Z101F |
Description | ENCLO ALUM UNPTD 1.98"L X 1.78"W |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | Enclosure Metal, Aluminum Unpainted Cover Included 1.980" L x 1.780" W (50.29mm x 45.21mm) X 1.200" (30.48mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 1.980" L x 1.780" W (50.29mm x 45.21mm) | |
Height | 1.200" (30.48mm) | |
Area (L x W) | 3.52in² (22.7cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.080" (2.03mm) | |
Features | - | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,59000 € | 9,59 € |
| 5 | 8,88600 € | 44,43 € |
| 10 | 8,59900 € | 85,99 € |
| 25 | 8,23480 € | 205,87 € |
| Unit Price without VAT: | 9,59000 € |
|---|---|
| Unit Price with VAT: | 11,41210 € |

