
1550WLBK | |
|---|---|
DigiKey Part Number | HM3440-ND |
Manufacturer | |
Manufacturer Product Number | 1550WLBK |
Description | BOX ALUM BLACK 6.51"L X 5.02"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black Cover Included 6.512" L x 5.016" W (165.40mm x 127.41mm) X 3.012" (76.50mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WLBK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.512" L x 5.016" W (165.40mm x 127.41mm) | |
Height | 3.012" (76.50mm) | |
Area (L x W) | 32.7in² (211cm²) | |
Design | Cover Included | |
Material | ||
Color | Black | |
Thickness | 0.079" (2.01mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,00000 € | 23,00 € |
| 5 | 19,66200 € | 98,31 € |
| 10 | 18,37700 € | 183,77 € |
| 25 | 16,80680 € | 420,17 € |
| 50 | 15,70900 € | 785,45 € |
| 100 | 15,39550 € | 1.539,55 € |
| Unit Price without VAT: | 23,00000 € |
|---|---|
| Unit Price with VAT: | 27,37000 € |



