1550WKBK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1550WKBK
1550WKBK
1550WKBK

1550WKBK

DigiKey Part Number
HM1225-ND
Manufacturer
Manufacturer Product Number
1550WKBK
Description
BOX ALUM BLACK 5.51"L X 4.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 5.512" L x 4.016" W (140.00mm x 102.01mm) X 3.016" (76.61mm)
Datasheet
 Datasheet
EDA/CAD Models
1550WKBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.512" L x 4.016" W (140.00mm x 102.01mm)
Height
3.016" (76.61mm)
Area (L x W)
22.1in² (143cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4
Factory Stock: 180
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
118,85000 €18,85 €
516,12200 €80,61 €
1015,06800 €150,68 €
2513,78080 €344,52 €
5012,88080 €644,04 €
10012,31850 €1.231,85 €
Manufacturers Standard Package
Unit Price without VAT:18,85000 €
Unit Price with VAT:22,43150 €
Alternate Color
BOX ALUM 5.51"L X 4.02"W
In-Stock: 0
Unit Price: 15,88000 €