1550WDK
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1550WDK
1550WDBK
1550WDBK

1550WDBK

DigiKey Part Number
HM1213-ND
Manufacturer
Manufacturer Product Number
1550WDBK
Description
BOX ALUM BLACK 4.51"L X 2.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 2.169" (55.09mm)
Datasheet
 Datasheet
EDA/CAD Models
1550WDBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.508" L x 2.520" W (114.50mm x 64.00mm)
Height
2.169" (55.09mm)
Area (L x W)
11.5in² (74cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.071" (1.80mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 65
Factory Stock: 220
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
113,79000 €13,79 €
511,79200 €58,96 €
1011,02100 €110,21 €
2510,07960 €251,99 €
509,42100 €471,05 €
1008,80560 €880,56 €
2508,66940 €2.167,35 €
Manufacturers Standard Package
Unit Price without VAT:13,79000 €
Unit Price with VAT:16,41010 €
Alternate Color
BOX ALUM 4.51"L X 2.52"W
In-Stock: 0
Unit Price: 10,74000 €