1550WB
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550WB

DigiKey Part Number
HM1208-ND
Manufacturer
Manufacturer Product Number
1550WB
Description
BOX ALUM 4.51"L X 2.52"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 4.508" L x 2.520" W (114.50mm x 64.00mm) X 1.185" (30.10mm)
Datasheet
 Datasheet
EDA/CAD Models
1550WB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
4.508" L x 2.520" W (114.50mm x 64.00mm)
Height
1.185" (30.10mm)
Area (L x W)
11.5in² (74cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.059" (1.50mm)
Features
Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3
Factory Stock: 24
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
19,13000 €9,13 €
57,80200 €39,01 €
107,29300 €72,93 €
256,67000 €166,75 €
506,23400 €311,70 €
1005,82680 €582,68 €
2505,45208 €1.363,02 €
Manufacturers Standard Package
Unit Price without VAT:9,13000 €
Unit Price with VAT:10,86470 €
Alternate Color
BOX ALUM BLACK 4.51"L X 2.52"W
In-Stock: 6
Unit Price: 12,26000 €