



1550WA | |
|---|---|
DigiKey Part Number | HM1206-ND |
Manufacturer | |
Manufacturer Product Number | 1550WA |
Description | BOX ALUM 3.50"L X 1.38"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Unpainted Cover Included 3.504" L x 1.378" W (89.00mm x 35.00mm) X 1.185" (30.10mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1550WA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 3.504" L x 1.378" W (89.00mm x 35.00mm) | |
Height | 1.185" (30.10mm) | |
Area (L x W) | 4.83in² (31.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.059" (1.50mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,73000 € | 7,73 € |
| 5 | 6,60800 € | 33,04 € |
| 10 | 6,17600 € | 61,76 € |
| 25 | 5,64840 € | 141,21 € |
| 50 | 5,27940 € | 263,97 € |
| 100 | 4,93450 € | 493,45 € |
| 250 | 4,52364 € | 1.130,91 € |
| Unit Price without VAT: | 7,73000 € |
|---|---|
| Unit Price with VAT: | 9,19870 € |












