Box Aluminum Black Cover Included 5.512" L x 4.016" W (140.00mm x 102.01mm) X 3.016" (76.61mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Box Aluminum Black Cover Included 5.512" L x 4.016" W (140.00mm x 102.01mm) X 3.016" (76.61mm)
1550KBK
1550KBK

1550KBK

DigiKey Part Number
HM1197-ND
Manufacturer
Manufacturer Product Number
1550KBK
Description
BOX ALUM BLACK 5.51"L X 4.02"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Black Cover Included 5.512" L x 4.016" W (140.00mm x 102.01mm) X 3.016" (76.61mm)
Datasheet
 Datasheet
EDA/CAD Models
1550KBK Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
5.512" L x 4.016" W (140.00mm x 102.01mm)
Height
3.016" (76.61mm)
Area (L x W)
22.1in² (143cm²)
Design
Cover Included
Material
Color
Black
Thickness
0.079" (2.01mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 15
Factory Stock: 339
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
120,09000 €20,09 €
516,91600 €84,58 €
1015,72000 €157,20 €
2514,27520 €356,88 €
5013,27740 €663,87 €
10012,35330 €1.235,33 €
25012,11888 €3.029,72 €
Manufacturers Standard Package
Unit Price without VAT:20,09000 €
Unit Price with VAT:23,90710 €
Alternate Color
BOX ALUM 5.51"L X 4.02"W
In-Stock: 19
Unit Price: 16,92000 €