1550H
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1550H

DigiKey Part Number
HM1192-ND
Manufacturer
Manufacturer Product Number
1550H
Description
BOX ALUM 8.74"L X 5.75"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Unpainted Cover Included 8.740" L x 5.748" W (222.00mm x 146.00mm) X 4.138" (105.11mm)
Datasheet
 Datasheet
EDA/CAD Models
1550H Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
8.740" L x 5.748" W (222.00mm x 146.00mm)
Height
4.138" (105.11mm)
Area (L x W)
50.2in² (324cm²)
Design
Cover Included
Material
Color
Unpainted
Thickness
0.079" (2.01mm)
Features
-
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 63
Factory Stock: 557
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
131,39000 €31,39 €
526,83200 €134,16 €
1025,07800 €250,78 €
2522,93600 €573,40 €
5021,83000 €1.091,50 €
Manufacturers Standard Package
Unit Price without VAT:31,39000 €
Unit Price with VAT:37,35410 €
Alternate Color
BOX ALUM BLACK 8.74"L X 5.75"W
In-Stock: 22
Unit Price: 34,13000 €