
154E | |
|---|---|
DigiKey Part Number | HM3411-ND |
Manufacturer | |
Manufacturer Product Number | 154E |
Description | FIXED IND 20H 20MA 1.666K OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 20 H Unshielded Inductor 20 mA 1.666kOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 1.666kOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.060" L x 1.250" W (52.32mm x 31.75mm) | |
Height - Seated (Max) | 1.190" (30.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 21,31000 € | 21,31 € |
| 10 | 17,20800 € | 172,08 € |
| 25 | 15,82360 € | 395,59 € |
| 50 | 14,85740 € | 742,87 € |
| 100 | 13,95520 € | 1.395,52 € |
| 250 | 13,09764 € | 3.274,41 € |
| Unit Price without VAT: | 21,31000 € |
|---|---|
| Unit Price with VAT: | 25,35890 € |

