
154B | |
|---|---|
DigiKey Part Number | HM3410-ND |
Manufacturer | |
Manufacturer Product Number | 154B |
Description | FIXED IND 3MH 1.5A 140 MOHM CHAS |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 3 mH Unshielded Inductor 1.5 A 140mOhm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 140mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 2.060" L x 1.250" W (52.32mm x 31.75mm) | |
Height - Seated (Max) | 1.190" (30.23mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 19,29000 € | 19,29 € |
| 10 | 15,57300 € | 155,73 € |
| 25 | 14,31800 € | 357,95 € |
| 50 | 13,44280 € | 672,14 € |
| 100 | 12,62570 € | 1.262,57 € |
| 250 | 11,70968 € | 2.927,42 € |
| Unit Price without VAT: | 19,29000 € |
|---|---|
| Unit Price with VAT: | 22,95510 € |

