
153L | |
|---|---|
DigiKey Part Number | HM3393-ND |
Manufacturer | |
Manufacturer Product Number | 153L |
Description | FIXED IND 900MH 75MA 125 OHM |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 900 mH Unshielded Inductor 75 mA 125Ohm Nonstandard |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Material - Core | - | |
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 125Ohm | |
Q @ Freq | - | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Mounting Type | Chassis Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 35,10000 € | 35,10 € |
| 10 | 28,37700 € | 283,77 € |
| 25 | 26,10560 € | 652,64 € |
| 50 | 24,52060 € | 1.226,03 € |
| 100 | 23,03960 € | 2.303,96 € |
| 250 | 22,94568 € | 5.736,42 € |
| Unit Price without VAT: | 35,10000 € |
|---|---|
| Unit Price with VAT: | 41,76900 € |

