2.2 H Unshielded Inductor 50 mA 305Ohm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

153H

DigiKey Part Number
HM3392-ND
Manufacturer
Manufacturer Product Number
153H
Description
FIXED IND 2.2H 50MA 305 OHM CHAS
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
2.2 H Unshielded Inductor 50 mA 305Ohm Nonstandard
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
-
Material - Core
-
Inductance
Tolerance
±15%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
305Ohm
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Mounting Type
Chassis Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
1.630" L x 0.880" W (41.40mm x 22.35mm)
Height - Seated (Max)
0.810" (20.57mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 11
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
124,38000 €24,38 €
1019,69700 €196,97 €
2518,11520 €452,88 €
5017,01060 €850,53 €
10015,97940 €1.597,94 €
25015,26284 €3.815,71 €
Manufacturers Standard Package
Unit Price without VAT:24,38000 €
Unit Price with VAT:29,01220 €