1538 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1538M11

DigiKey Part Number
HM3353-ND
Manufacturer
Manufacturer Product Number
1538M11
Description
FIXED IND 50UH 8A 28 MOHM TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
50 µH Unshielded Wirewound Inductor 8 A 28mOhm Max Radial, Horizontal Cylinder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Wirewound
Material - Core
-
Inductance
50 µH
Tolerance
±10%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
28mOhm Max
Q @ Freq
-
Frequency - Self Resonant
-
Ratings
-
Operating Temperature
-
Inductance Frequency - Test
1 kHz
Mounting Type
Through Hole
Package / Case
Radial, Horizontal Cylinder
Supplier Device Package
-
Size / Dimension
0.880" Dia x 1.120" L (22.35mm x 28.45mm)
Height - Seated (Max)
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Factory Stock: 1.714
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
110,84000 €10,84 €
108,91900 €89,19 €
258,25280 €206,32 €
507,78220 €389,11 €
1007,33910 €733,91 €
2506,79280 €1.698,20 €
5006,74446 €3.372,23 €
Manufacturers Standard Package
Unit Price without VAT:10,84000 €
Unit Price with VAT:12,89960 €