Similar

1530B686 | |
|---|---|
DigiKey Part Number | 1530B686-ND |
Manufacturer | |
Manufacturer Product Number | 1530B686 |
Description | FIXED IND 6.8UH 566MA 624 MOHM |
Customer Reference | |
Detailed Description | 6.8 µH Unshielded Drum Core, Wirewound Inductor 566 mA 624mOhm Max Axial |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Obsolete | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±10% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 624mOhm Max | |
Q @ Freq | 40 @ 7.9MHz | |
Frequency - Self Resonant | - | |
Ratings | - | |
Operating Temperature | - | |
Inductance Frequency - Test | 7.9 MHz | |
Mounting Type | Through Hole | |
Package / Case | Axial | |
Supplier Device Package | - | |
Size / Dimension | 0.150" Dia x 0.250" L (3.81mm x 6.35mm) | |
Height - Seated (Max) | - |


