
1508 | |
|---|---|
DigiKey Part Number | 1508-ND |
Manufacturer | |
Manufacturer Product Number | 1508 |
Description | FIXED IND 35UH 500MA 3.1 OHM |
Customer Reference | |
Detailed Description | 35 µH Unshielded Drum Core, Wirewound Inductor 500 mA 3.1Ohm Nonstandard |
Datasheet | Datasheet |
Category | Tolerance ±10% |
Mfr | Current Rating (Amps) |
Packaging Bulk | Shielding Unshielded |
Part Status Obsolete | DC Resistance (DCR) 3.1Ohm |
Type Drum Core, Wirewound | Mounting Type Chassis Mount |
Material - Core | Package / Case Nonstandard |
Inductance |

