
14R1509 | |
|---|---|
DigiKey Part Number | HM3315-ND |
Manufacturer | |
Manufacturer Product Number | 14R1509 |
Description | PANEL INNER STL 14.75X8.88" WHT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 14.750" L x 8.880" W (374.65mm x 225.55mm) White |
Datasheet | Datasheet |
EDA/CAD Models | 14R1509 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ, PJ Series | |
Size / Dimension | 14.750" L x 8.880" W (374.65mm x 225.55mm) | |
Color | White | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 17,52000 € | 17,52 € |
| 5 | 14,98400 € | 74,92 € |
| 10 | 14,00500 € | 140,05 € |
| 25 | 12,80880 € | 320,22 € |
| 50 | 11,97200 € | 598,60 € |
| 100 | 11,34690 € | 1.134,69 € |
| Unit Price without VAT: | 17,52000 € |
|---|---|
| Unit Price with VAT: | 20,84880 € |




