
14G1307 | |
|---|---|
DigiKey Part Number | 14G1307-ND |
Manufacturer | |
Manufacturer Product Number | 14G1307 |
Description | PANEL INNER STEEL 12.75X6.88" |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Metal, Steel Panel, Inner 12.750" L x 6.880" W (323.85mm x 174.75mm) Unpainted |
Datasheet | Datasheet |
EDA/CAD Models | 14G1307 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, Inner | |
Features | - | |
For Use With/Related Products | 1414, EJ Series | |
Size / Dimension | 12.750" L x 6.880" W (323.85mm x 174.75mm) | |
Color | Unpainted | |
Material | Metal, Steel |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,75000 € | 13,75 € |
| 5 | 11,75200 € | 58,76 € |
| 10 | 10,98500 € | 109,85 € |
| 25 | 10,04640 € | 251,16 € |
| 50 | 9,38980 € | 469,49 € |
| 100 | 8,77630 € | 877,63 € |
| 250 | 8,63700 € | 2.159,25 € |
| Unit Price without VAT: | 13,75000 € |
|---|---|
| Unit Price with VAT: | 16,36250 € |



