
149H | |
|---|---|
DigiKey Part Number | HM3290-ND |
Manufacturer | |
Manufacturer Product Number | 149H |
Description | AUDIO XFMR 1K / 240, 60/60 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 1k Impedance Primary Ohms 240, 60/60 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 1k | |
Impedance - Secondary (Ohms) | 240, 60/60 | |
DC Resistance (DCR) - Primary | 155Ohm | |
DC Resistance (DCR) - Secondary | 24Ohm | |
Transformer Type | Economical Open Type | |
Frequency Range | 200Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | 0.5dB | |
Return Loss | - | |
Power Level | 200mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Through Hole | |
Size / Dimension | 1.060" L x 0.820" W (26.92mm x 20.83mm) | |
Height - Seated (Max) | 0.820" (20.83mm) | |
Termination Style | PC Pin | |
Weight | 0.063 lb (28.58 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,92000 € | 25,92 € |
| 10 | 23,09800 € | 230,98 € |
| 25 | 22,05920 € | 551,48 € |
| 50 | 21,30380 € | 1.065,19 € |
| 100 | 20,57370 € | 2.057,37 € |
| 250 | 19,64648 € | 4.911,62 € |
| Unit Price without VAT: | 25,92000 € |
|---|---|
| Unit Price with VAT: | 30,84480 € |

