450 Impedance Primary Ohms 160, 40/40 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149F

DigiKey Part Number
HM3289-ND
Manufacturer
Manufacturer Product Number
149F
Description
AUDIO XFMR 450 / 160, 40/40 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
450 Impedance Primary Ohms 160, 40/40 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Frequency Range
200Hz ~ 15kHz
Manufacturer
Hammond Manufacturing
Frequency Response
±1dB
Series
Insertion Loss
0.5dB
Packaging
Bulk
Power Level
200mW
Part Status
Active
Mounting Type
Through Hole
Impedance - Primary (Ohms)
450
Size / Dimension
1.060" L x 0.820" W (26.92mm x 20.83mm)
Impedance - Secondary (Ohms)
160, 40/40
Height - Seated (Max)
0.820" (20.83mm)
DC Resistance (DCR) - Primary
52Ohm
Termination Style
PC Pin
DC Resistance (DCR) - Secondary
19Ohm
Weight
0.063 lb (28.58 g)
Transformer Type
Economical Open Type
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,60000 €25,60 €
1022,81000 €228,10 €
2521,78480 €544,62 €
5021,03900 €1.051,95 €
10020,31790 €2.031,79 €
25019,40220 €4.850,55 €
Manufacturers Standard Package
Unit Price without VAT:25,60000 €
Unit Price with VAT:30,46400 €