160 Impedance Primary Ohms 80, 20/20 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

149C

DigiKey Part Number
HM3288-ND
Manufacturer
Manufacturer Product Number
149C
Description
AUDIO XFMR 160 / 80, 20/20 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
160 Impedance Primary Ohms 80, 20/20 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
160
Impedance - Secondary (Ohms)
80, 20/20
DC Resistance (DCR) - Primary
24Ohm
DC Resistance (DCR) - Secondary
7Ohm
Transformer Type
Economical Open Type
Frequency Range
200Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
0.5dB
Return Loss
-
Power Level
200mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
1.060" L x 0.820" W (26.92mm x 20.83mm)
Height - Seated (Max)
0.820" (20.83mm)
Termination Style
PC Pin
Weight
0.063 lb (28.58 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 133
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
123,55000 €23,55 €
Manufacturers Standard Package
Unit Price without VAT:23,55000 €
Unit Price with VAT:28,02450 €