
1490MH9 | |
|---|---|
DigiKey Part Number | 1490MH9-ND |
Manufacturer | |
Manufacturer Product Number | 1490MH9 |
Description | CONSOLE STEEL GRAY 9.5"L X 8.5"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 9.500" L x 8.500" W (241.30mm x 215.90mm) X 7.880" (200.15mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1490MH9 Models |
Category | Design Hinged Lid, Slanted Top |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 9, Slope, 30°, 60° |
Container Type Console | Ratings |
Size / Dimension 9.500" L x 8.500" W (241.30mm x 215.90mm) | Shipping Info Shipped from DigiKey |
Height 7.880" (200.15mm) | Weight 9 lbs (4.1 kg) |
Area (L x W) 80.8in² (521cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 186,76000 € | 186,76 € |
| Unit Price without VAT: | 186,76000 € |
|---|---|
| Unit Price with VAT: | 222,24440 € |





