
148Q | |
|---|---|
DigiKey Part Number | HM3282-ND |
Manufacturer | |
Manufacturer Product Number | 148Q |
Description | AUDIO XFMR 10K / 2K 500/500 TH |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 10k Impedance Primary Ohms 2k, 500/500 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole |
Datasheet | Datasheet |
Category | Frequency Range 200Hz ~ 15kHz |
Manufacturer Hammond Manufacturing | Frequency Response ±1dB |
Series | Insertion Loss 0.5dB |
Packaging Bulk | Power Level 75mW |
Part Status Active | Mounting Type Through Hole |
Impedance - Primary (Ohms) 10k | Size / Dimension 0.820" L x 0.680" W (20.83mm x 17.27mm) |
Impedance - Secondary (Ohms) 2k, 500/500 | Height - Seated (Max) 0.690" (17.53mm) |
DC Resistance (DCR) - Primary 1.7kOhm | Termination Style PC Pin |
DC Resistance (DCR) - Secondary 238Ohm | Weight 0.038 lb (17.24 g) |
Transformer Type Economical Open Type |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,60000 € | 25,60 € |
| 10 | 22,81000 € | 228,10 € |
| 25 | 21,78480 € | 544,62 € |
| 50 | 21,03900 € | 1.051,95 € |
| 100 | 20,31790 € | 2.031,79 € |
| 250 | 19,40220 € | 4.850,55 € |
| Unit Price without VAT: | 25,60000 € |
|---|---|
| Unit Price with VAT: | 30,46400 € |

