6k Impedance Primary Ohms 2k, 500/500 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

148M

DigiKey Part Number
HM3281-ND
Manufacturer
Manufacturer Product Number
148M
Description
AUDIO XFMR 6K / 2K 500/500 TH
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
6k Impedance Primary Ohms 2k, 500/500 Impedance Secondary Ohms Audio Transformer 200Hz ~ 15kHz Through Hole
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
6k
Impedance - Secondary (Ohms)
2k, 500/500
DC Resistance (DCR) - Primary
850Ohm
DC Resistance (DCR) - Secondary
230Ohm
Transformer Type
Economical Open Type
Frequency Range
200Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
0.5dB
Return Loss
-
Power Level
75mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Through Hole
Size / Dimension
0.820" L x 0.680" W (20.83mm x 17.27mm)
Height - Seated (Max)
0.690" (17.53mm)
Termination Style
PC Pin
Weight
0.038 lb (17.24 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,92000 €25,92 €
1023,09800 €230,98 €
2522,05920 €551,48 €
5021,30380 €1.065,19 €
10020,57370 €2.057,37 €
25019,64648 €4.911,62 €
Manufacturers Standard Package
Unit Price without VAT:25,92000 €
Unit Price with VAT:30,84480 €