
1489P4 | |
|---|---|
DigiKey Part Number | 1489P4-ND |
Manufacturer | |
Manufacturer Product Number | 1489P4 |
Description | BOX STEEL GRAY 8.25"L X 7.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 8.250" L x 7.250" W (209.55mm x 184.15mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489P4 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 4 |
Container Type Box | Ratings |
Size / Dimension 8.250" L x 7.250" W (209.55mm x 184.15mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 9 lbs (4.1 kg) |
Area (L x W) 59.8in² (386cm²) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 156,21000 € | 156,21 € |
| Unit Price without VAT: | 156,21000 € |
|---|---|
| Unit Price with VAT: | 185,88990 € |





