
1489P36 | |
|---|---|
DigiKey Part Number | 1489P36-ND |
Manufacturer | |
Manufacturer Product Number | 1489P36 |
Description | BOX STEEL GRAY 17.25"L X 16.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 17.250" L x 16.250" W (438.15mm x 412.75mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489P36 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 17.250" L x 16.250" W (438.15mm x 412.75mm) | |
Height | 6.000" (152.40mm) | |
Area (L x W) | 280in² (1806cm²) | |
Design | Hinged Door, Lid | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Pushbutton Holes - 36 | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 32 lbs (14.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,21000 € | 355,21 € |
| Unit Price without VAT: | 355,21000 € |
|---|---|
| Unit Price with VAT: | 422,69990 € |





