
1489MP16 | |
|---|---|
DigiKey Part Number | 1489MP16-ND |
Manufacturer | |
Manufacturer Product Number | 1489MP16 |
Description | BOX STEEL GRAY 12.75"L X 11.75"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Gray Hinged Door, Lid 12.750" L x 11.750" W (323.85mm x 298.45mm) X 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1489MP16 Models |
Category | Design Hinged Door, Lid |
Mfr | Material |
Series | Color Gray |
Packaging Box | Thickness 14 Gauge |
Part Status Active | Features Pushbutton Holes - 16 |
Container Type Box | Ratings |
Size / Dimension 12.750" L x 11.750" W (323.85mm x 298.45mm) | Shipping Info Shipped from DigiKey |
Height 6.000" (152.40mm) | Weight 19 lbs (8.6 kg) |
Area (L x W) 150in² (968cm²) | Base Product Number |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 263,13000 € | 263,13 € |
| Unit Price without VAT: | 263,13000 € |
|---|---|
| Unit Price with VAT: | 313,12470 € |





