
1488LL13 | |
|---|---|
DigiKey Part Number | HM3271-ND |
Manufacturer | |
Manufacturer Product Number | 1488LL13 |
Description | CONSOLE STEEL GRAY 20"L X 20"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 20.000" L x 20.000" W (508.00mm x 508.00mm) X 13.160" (334.26mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488LL13 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 20.000" L x 20.000" W (508.00mm x 508.00mm) | |
Height | 13.160" (334.26mm) | |
Area (L x W) | 400in² (2581cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 37 lbs (16.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 307,09000 € | 307,09 € |
| 5 | 267,60400 € | 1.338,02 € |
| Unit Price without VAT: | 307,09000 € |
|---|---|
| Unit Price with VAT: | 365,43710 € |




