
1488HN9 | |
|---|---|
DigiKey Part Number | HM3265-ND |
Manufacturer | |
Manufacturer Product Number | 1488HN9 |
Description | CONSOLE STEEL GRAY 24"L X 12"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Steel Gray Hinged Lid, Slanted Top 24.000" L x 12.000" W (609.60mm x 304.80mm) X 9.160" (232.66mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1488HN9 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 24.000" L x 12.000" W (609.60mm x 304.80mm) | |
Height | 9.160" (232.66mm) | |
Area (L x W) | 288in² (1858cm²) | |
Design | Hinged Lid, Slanted Top | |
Material | ||
Color | Gray | |
Thickness | 14 Gauge | |
Features | Slope, 30°, 60° | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 26 lbs (11.8 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 238,03000 € | 238,03 € |
| 5 | 212,47000 € | 1.062,35 € |
| Unit Price without VAT: | 238,03000 € |
|---|---|
| Unit Price with VAT: | 283,25570 € |




