
1487D36SS | |
|---|---|
DigiKey Part Number | 164-1487D36SS-ND |
Manufacturer | |
Manufacturer Product Number | 1487D36SS |
Description | N4X WIREWAY, STRAIGHT SECTION - |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 3.00' (914.40mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Wire Duct Type | Solid (Raceway), 2 Piece | |
Height | 6.000" (152.40mm) | |
Length | 3.00' (914.40mm) | |
Width | 6.000" (152.40mm) | |
Mounting Type | Fastener | |
Features | - | |
Material | Stainless Steel 304 | |
Color | Gray |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 643,28000 € | 643,28 € |
| Unit Price without VAT: | 643,28000 € |
|---|---|
| Unit Price with VAT: | 765,50320 € |

