
1487D24SS | |
|---|---|
DigiKey Part Number | 164-1487D24SS-ND |
Manufacturer | |
Manufacturer Product Number | 1487D24SS |
Description | N4X WIREWAY, STRAIGHT SECTION - |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 2.00' (609.60mm) |
Datasheet | Datasheet |
Category | Height 6.000" (152.40mm) |
Manufacturer Hammond Manufacturing | Length 2.00' (609.60mm) |
Series | Width 6.000" (152.40mm) |
Packaging Bulk | Mounting Type Fastener |
Part Status Active | Material Stainless Steel 304 |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 530,07000 € | 530,07 € |
| Unit Price without VAT: | 530,07000 € |
|---|---|
| Unit Price with VAT: | 630,78330 € |

