
1485F24 | |
|---|---|
DigiKey Part Number | 1485F24-ND |
Manufacturer | |
Manufacturer Product Number | 1485F24 |
Description | WIRE DUCT SOLID 2PC FASTENER 2' |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Wire Duct Gray Solid (Raceway), 2 Piece Fastener 2.00' (609.60mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1485F24 Models |
Category | Length 2.00' (609.60mm) |
Manufacturer Hammond Manufacturing | Width 12.000" (304.80mm) |
Series | Mounting Type Fastener |
Packaging Box | Features Hinged |
Part Status Active | Material Steel |
Wire Duct Type Solid (Raceway), 2 Piece | Color Gray |
Height 6.000" (152.40mm) | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 360,85000 € | 360,85 € |
| Unit Price without VAT: | 360,85000 € |
|---|---|
| Unit Price with VAT: | 429,41150 € |

