
1481ES | |
|---|---|
DigiKey Part Number | 1481ES-ND |
Manufacturer | |
Manufacturer Product Number | 1481ES |
Description | STABILIZERS 30X8" GRAY |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Stabilizers 30.000" L x 8.000" W (762.00mm x 203.20mm) Gray |
Datasheet | Datasheet |
EDA/CAD Models | 1481ES Models |
Category | Color Gray |
Manufacturer Hammond Manufacturing | For Use With/Related Products Enclosures |
Series | Ventilation Non-Vented |
Packaging Bag | Shipping Info Shipped from DigiKey |
Part Status Active | Weight 30 lbs (13.6 kg) |
Type Stabilizers | Base Product Number |
Size / Dimension 30.000" L x 8.000" W (762.00mm x 203.20mm) |
This is stock that is available at the supplier which may be available to DigiKey upon receipt of order.
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 215,77000 € | 215,77 € |
| Unit Price without VAT: | 215,77000 € |
|---|---|
| Unit Price with VAT: | 256,76630 € |

