
146G | |
|---|---|
DigiKey Part Number | HM3248-ND |
Manufacturer | |
Manufacturer Product Number | 146G |
Description | AUDIO XFMR 250CT / 8 CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 250CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Turns Ratio - Primary:Secondary | - | |
Impedance - Primary (Ohms) | 250CT | |
Impedance - Secondary (Ohms) | 8 | |
DC Resistance (DCR) - Primary | 11Ohm | |
DC Resistance (DCR) - Secondary | 700mOhm | |
Transformer Type | Economical Open Type | |
Frequency Range | 150Hz ~ 15kHz | |
Frequency Response | ±1dB | |
Voltage - Isolation | - | |
Insertion Loss | - | |
Return Loss | - | |
Power Level | 700mW | |
Operating Temperature | - | |
Approval Agency | - | |
Mounting Type | Chassis Mount | |
Size / Dimension | 1.630" L x 0.880" W (41.40mm x 22.35mm) | |
Height - Seated (Max) | 0.810" (20.57mm) | |
Termination Style | Wire Leads | |
Weight | 0.031 lb (14.06 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 € | 25,20 € |
| 10 | 22,45600 € | 224,56 € |
| 25 | 21,44640 € | 536,16 € |
| 50 | 20,71220 € | 1.035,61 € |
| 100 | 20,00250 € | 2.000,25 € |
| 250 | 19,10096 € | 4.775,24 € |
| Unit Price without VAT: | 25,20000 € |
|---|---|
| Unit Price with VAT: | 29,98800 € |

