100CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

146E

DigiKey Part Number
HM3246-ND
Manufacturer
Manufacturer Product Number
146E
Description
AUDIO XFMR 100CT / 8 CHAS MNT
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
100CT Impedance Primary Ohms 8 Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bulk
Part Status
Active
Turns Ratio - Primary:Secondary
-
Impedance - Primary (Ohms)
100CT
Impedance - Secondary (Ohms)
8
DC Resistance (DCR) - Primary
4.4Ohm
DC Resistance (DCR) - Secondary
700mOhm
Transformer Type
Economical Open Type
Frequency Range
150Hz ~ 15kHz
Frequency Response
±1dB
Voltage - Isolation
-
Insertion Loss
-
Return Loss
-
Power Level
700mW
Operating Temperature
-
Approval Agency
-
Mounting Type
Chassis Mount
Size / Dimension
1.630" L x 0.880" W (41.40mm x 22.35mm)
Height - Seated (Max)
0.810" (20.57mm)
Termination Style
Wire Leads
Weight
0.031 lb (14.06 g)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 58
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,20000 €25,20 €
1022,45600 €224,56 €
2521,44640 €536,16 €
5020,71220 €1.035,61 €
10020,00250 €2.000,25 €
25019,10096 €4.775,24 €
Manufacturers Standard Package
Unit Price without VAT:25,20000 €
Unit Price with VAT:29,98800 €