
145O | |
|---|---|
DigiKey Part Number | HM3240-ND |
Manufacturer | |
Manufacturer Product Number | 145O |
Description | AUDIO XFMR 15K / 200CT CHAS MNT |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | 15k Impedance Primary Ohms 200CT Impedance Secondary Ohms Audio Transformer 150Hz ~ 15kHz Chassis Mount |
Datasheet | Datasheet |
Category | Transformer Type Economical Open Type |
Manufacturer Hammond Manufacturing | Frequency Range 150Hz ~ 15kHz |
Series | Frequency Response ±1dB |
Packaging Bulk | Power Level 135mW |
Part Status Active | Mounting Type Chassis Mount |
Impedance - Primary (Ohms) 15k | Size / Dimension 1.630" L x 0.880" W (41.40mm x 22.35mm) |
Impedance - Secondary (Ohms) 200CT | Height - Seated (Max) 0.810" (20.57mm) |
DC Resistance (DCR) - Primary 850Ohm | Termination Style Wire Leads |
DC Resistance (DCR) - Secondary 10Ohm | Weight 0.088 lb (39.92 g) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,20000 € | 25,20 € |
| 10 | 22,45600 € | 224,56 € |
| 25 | 21,44640 € | 536,16 € |
| 50 | 20,71220 € | 1.035,61 € |
| 100 | 20,00250 € | 2.000,25 € |
| 250 | 19,10096 € | 4.775,24 € |
| Unit Price without VAT: | 25,20000 € |
|---|---|
| Unit Price with VAT: | 29,98800 € |

