


1458D5 | |
|---|---|
DigiKey Part Number | HM340-ND |
Manufacturer | |
Manufacturer Product Number | 1458D5 |
Description | BOX STEEL BLACK 8"L X 8"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Steel Black Split Sides and End Panel(s) 8.000" L x 8.000" W (203.20mm x 203.20mm) X 5.000" (127.00mm) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 8.000" L x 8.000" W (203.20mm x 203.20mm) | |
Height | 5.000" (127.00mm) | |
Area (L x W) | 64.0in² (413cm²) | |
Design | Split Sides and End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 18 Gauge | |
Features | Separate Panel or Cover Thickness | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 3.4 lbs (1.5 kg) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 57,30000 € | 57,30 € |
| 5 | 48,97800 € | 244,89 € |
| 10 | 45,77900 € | 457,79 € |
| 25 | 42,91520 € | 1.072,88 € |
| Unit Price without VAT: | 57,30000 € |
|---|---|
| Unit Price with VAT: | 68,18700 € |












