
1457UWPF-10 | |
|---|---|
DigiKey Part Number | 164-1457UWPF-10-ND |
Manufacturer | |
Manufacturer Product Number | 1457UWPF-10 |
Description | REPLACEMENT END PANELS FOR 1457U |
Manufacturer Standard Lead Time | 3 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End Black |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Hammond Manufacturing | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Type | Panel, End | |
Features | - | |
For Use With/Related Products | Enclosures | |
Size / Dimension | - | |
Color | Black | |
Material | Aluminum |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 130,99000 € | 130,99 € |
| 5 | 111,97200 € | 559,86 € |
| 10 | 108,63200 € | 1.086,32 € |
| Unit Price without VAT: | 130,99000 € |
|---|---|
| Unit Price with VAT: | 155,87810 € |











