




1457N1602 | |
|---|---|
DigiKey Part Number | HM1033-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1602 |
Description | BOX ALUM NATURAL 6.81"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.811" L x 4.252" W (173.00mm x 108.00mm) X 2.308" (58.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1602 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.811" L x 4.252" W (173.00mm x 108.00mm) | |
Height | 2.308" (58.62mm) | |
Area (L x W) | 29.0in² (187cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,84000 € | 41,84 € |
| 5 | 35,76000 € | 178,80 € |
| 10 | 33,42500 € | 334,25 € |
| 25 | 30,56920 € | 764,23 € |
| 50 | 30,14320 € | 1.507,16 € |
| Unit Price without VAT: | 41,84000 € |
|---|---|
| Unit Price with VAT: | 49,78960 € |




