




1457N1601BK | |
|---|---|
DigiKey Part Number | HM1032-ND |
Manufacturer | |
Manufacturer Product Number | 1457N1601BK |
Description | BOX ALUM BLACK 6.81"L X 4.25"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 6.811" L x 4.252" W (173.00mm x 108.00mm) X 2.308" (58.62mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457N1601BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.811" L x 4.252" W (173.00mm x 108.00mm) | |
Height | 2.308" (58.62mm) | |
Area (L x W) | 29.0in² (187cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 41,09000 € | 41,09 € |
| 5 | 35,12200 € | 175,61 € |
| 10 | 32,82800 € | 328,28 € |
| 25 | 30,02240 € | 750,56 € |
| 50 | 29,53860 € | 1.476,93 € |
| Unit Price without VAT: | 41,09000 € |
|---|---|
| Unit Price with VAT: | 48,89710 € |


