



1457J1202 | |
|---|---|
DigiKey Part Number | HM1748-ND |
Manufacturer | |
Manufacturer Product Number | 1457J1202 |
Description | BOX ALUM NATURAL 5.15"L X 3.42"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 5.148" L x 3.424" W (130.75mm x 86.96mm) X 1.239" (31.48mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457J1202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.148" L x 3.424" W (130.75mm x 86.96mm) | |
Height | 1.239" (31.48mm) | |
Area (L x W) | 17.6in² (114cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,36000 € | 30,36 € |
| 5 | 25,95600 € | 129,78 € |
| 10 | 24,26000 € | 242,60 € |
| 25 | 22,18720 € | 554,68 € |
| 50 | 21,03100 € | 1.051,55 € |
| Unit Price without VAT: | 30,36000 € |
|---|---|
| Unit Price with VAT: | 36,12840 € |












