
1457CEPF | |
|---|---|
DigiKey Part Number | HM3153-ND |
Manufacturer | |
Manufacturer Product Number | 1457CEPF |
Description | FLANGED END PANELS 2/PACK |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Aluminum Panel, End 2.441" L x 1.336" W (62.00mm x 33.93mm) Black |
Datasheet | Datasheet |
Category | Features EMI Gasket, IP54 |
Manufacturer Hammond Manufacturing | For Use With/Related Products 1457 Series |
Series | Size / Dimension 2.441" L x 1.336" W (62.00mm x 33.93mm) |
Packaging Bulk | Color Black |
Part Status Active | Material Aluminum |
Type Panel, End | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,06000 € | 24,06 € |
| Unit Price without VAT: | 24,06000 € |
|---|---|
| Unit Price with VAT: | 28,63140 € |





