1457C802
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1457C802
1457C802
1457C802
Hammond 1457 Series Aluminum Enclosures | Digi-Key Daily

1457C802

DigiKey Part Number
HM1018-ND
Manufacturer
Manufacturer Product Number
1457C802
Description
BOX ALUM NATURAL 3.52"L X 2.44"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 3.523" L x 2.441" W (89.48mm x 62.00mm) X 1.335" (33.91mm)
Datasheet
 Datasheet
EDA/CAD Models
1457C802 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
3.523" L x 2.441" W (89.48mm x 62.00mm)
Height
1.335" (33.91mm)
Area (L x W)
8.60in² (55.5cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides, Mounting Flange, Watertight
Ratings
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 118
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
125,58000 €25,58 €
521,86800 €109,34 €
1020,44000 €204,40 €
2518,69360 €467,34 €
5017,47240 €873,62 €
10017,34960 €1.734,96 €
Manufacturers Standard Package
Unit Price without VAT:25,58000 €
Unit Price with VAT:30,44020 €
Alternate Color
BOX ALUM BLACK 3.52"L X 2.44"W
In-Stock: 7
Unit Price: 25,58000 €