


1457C1202BK | |
|---|---|
DigiKey Part Number | HM1015-ND |
Manufacturer | |
Manufacturer Product Number | 1457C1202BK |
Description | BOX ALUM BLACK 5"L X 2.44"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Black End Panel(s) 5.000" L x 2.441" W (127.00mm x 62.00mm) X 1.335" (33.91mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1457C1202BK Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 5.000" L x 2.441" W (127.00mm x 62.00mm) | |
Height | 1.335" (33.91mm) | |
Area (L x W) | 12.3in² (79cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Black | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides, Mounting Flange, Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,04000 € | 28,04 € |
| 5 | 23,96400 € | 119,82 € |
| 10 | 22,39900 € | 223,99 € |
| 25 | 20,48560 € | 512,14 € |
| 50 | 19,22800 € | 961,40 € |
| Unit Price without VAT: | 28,04000 € |
|---|---|
| Unit Price with VAT: | 33,36760 € |



