



1456CE3WHBU | |
|---|---|
DigiKey Part Number | HM3090-ND |
Manufacturer | |
Manufacturer Product Number | 1456CE3WHBU |
Description | CONSOLE ALUM 5.75"L X 4.18"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Console Metal, Aluminum Blue, White Slanted Top 5.750" L x 4.180" W (146.05mm x 106.17mm) X 3.210" (81.53mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1456CE3WHBU Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Console | |
Size / Dimension | 5.750" L x 4.180" W (146.05mm x 106.17mm) | |
Height | 3.210" (81.53mm) | |
Area (L x W) | 24.0in² (155cm²) | |
Design | Slanted Top | |
Material | ||
Color | Blue, White | |
Thickness | 0.081" (2.06mm) | |
Features | Slope, 30° | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,17000 € | 28,17 € |
| 5 | 24,08600 € | 120,43 € |
| 10 | 22,51100 € | 225,11 € |
| 25 | 20,58800 € | 514,70 € |
| 50 | 19,33620 € | 966,81 € |
| Unit Price without VAT: | 28,17000 € |
|---|---|
| Unit Price with VAT: | 33,52230 € |


