
1455NS2202 | |
|---|---|
DigiKey Part Number | 164-1455NS2202-ND |
Manufacturer | |
Manufacturer Product Number | 1455NS2202 |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ C |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Clear Cover Included 8.661" L x 4.112" W (219.99mm x 104.45mm) X 4.112" (104.45mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455NS2202 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 8.661" L x 4.112" W (219.99mm x 104.45mm) | |
Height | 4.112" (104.45mm) | |
Area (L x W) | 35.6in² (230cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,98000 € | 25,98 € |
| 5 | 24,08000 € | 120,40 € |
| 10 | 23,30500 € | 233,05 € |
| 25 | 22,31920 € | 557,98 € |
| Unit Price without VAT: | 25,98000 € |
|---|---|
| Unit Price with VAT: | 30,91620 € |


