1455K1602
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1455K1602
1455K1602
1455K1602

1455K1602

DigiKey Part Number
HM978-ND
Manufacturer
Manufacturer Product Number
1455K1602
Description
BOX ALUM NATURAL 6.3"L X 3.07"W
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
Box Aluminum Natural End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.693" (43.00mm)
Datasheet
 Datasheet
EDA/CAD Models
1455K1602 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Container Type
Box
Size / Dimension
6.299" L x 3.071" W (159.99mm x 78.00mm)
Height
1.693" (43.00mm)
Area (L x W)
19.3in² (125cm²)
Design
End Panel(s)
Material
Color
Natural
Thickness
0.060" (1.52mm)
Features
Card Guides
Ratings
-
Material Flammability Rating
-
Shipping Info
Shipped from DigiKey
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Factory Stock: 32
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
119,56000 €19,56 €
516,72200 €83,61 €
1015,63100 €156,31 €
2514,29600 €357,40 €
5013,36200 €668,10 €
10012,83670 €1.283,67 €
Manufacturers Standard Package
Unit Price without VAT:19,56000 €
Unit Price with VAT:23,27640 €
Alternate Color
BOX ALUM BLACK 6.3"L X 3.07"W
In-Stock: 0
Unit Price: 21,31000 €