



1455K1601 | |
|---|---|
DigiKey Part Number | HM977-ND |
Manufacturer | |
Manufacturer Product Number | 1455K1601 |
Description | BOX ALUM NATURAL 6.3"L X 3.07"W |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Box Aluminum Natural End Panel(s) 6.299" L x 3.071" W (159.99mm x 78.00mm) X 1.693" (43.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455K1601 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 6.299" L x 3.071" W (159.99mm x 78.00mm) | |
Height | 1.693" (43.00mm) | |
Area (L x W) | 19.3in² (125cm²) | |
Design | End Panel(s) | |
Material | ||
Color | Natural | |
Thickness | 0.060" (1.52mm) | |
Features | Card Guides | |
Ratings | - | |
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,24000 € | 24,24 € |
| 5 | 20,72600 € | 103,63 € |
| 10 | 19,37200 € | 193,72 € |
| 25 | 17,71680 € | 442,92 € |
| 50 | 16,55960 € | 827,98 € |
| 100 | 16,33470 € | 1.633,47 € |
| Unit Price without VAT: | 24,24000 € |
|---|---|
| Unit Price with VAT: | 28,84560 € |















