
1455CS801 | |
|---|---|
DigiKey Part Number | 164-1455CS801-ND |
Manufacturer | |
Manufacturer Product Number | 1455CS801 |
Description | EXTRUDED ALUMINUM ENCLOSURE W/ M |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Enclosure Aluminum Clear Cover Included 3.150" L x 2.126" W (80.00mm x 54.00mm) X 2.126" (54.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 1455CS801 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Enclosure | |
Size / Dimension | 3.150" L x 2.126" W (80.00mm x 54.00mm) | |
Height | 2.126" (54.00mm) | |
Area (L x W) | 6.70in² (43.2cm²) | |
Design | Cover Included | |
Material | ||
Color | Clear | |
Thickness | - | |
Features | - | |
Ratings | - | |
Material Flammability Rating | - | |
Weight | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,54000 € | 14,54 € |
| 5 | 12,23600 € | 61,18 € |
| 10 | 11,36700 € | 113,67 € |
| 25 | 10,31920 € | 257,98 € |
| 50 | 9,59560 € | 479,78 € |
| 100 | 8,92600 € | 892,60 € |
| 250 | 8,38748 € | 2.096,87 € |
| Unit Price without VAT: | 14,54000 € |
|---|---|
| Unit Price with VAT: | 17,30260 € |








