ABS Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Red
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1455CBRED

DigiKey Part Number
HM2866-ND
Manufacturer
Manufacturer Product Number
1455CBRED
Description
BEZEL OPEN PLASTIC RED 2/PACK
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
ABS Bezel 2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm) Red
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Hammond Manufacturing
Series
Packaging
Bag
Part Status
Active
Type
Bezel
Features
-
For Use With/Related Products
1455C Series
Size / Dimension
2.131" L x 1.029" W x 0.354" H (54.13mm x 26.14mm x 8.99mm)
Color
Red
Material
ABS
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Factory Stock: 3
Check Lead Time
All prices are in EUR
Bag
QuantityUnit PriceExt Price
14,86000 €4,86 €
Manufacturers Standard Package
Unit Price without VAT:4,86000 €
Unit Price with VAT:5,78340 €
Alternate Color
BEZEL OPEN PLAS YELLOW 2/PACK
In-Stock: 1
Unit Price: 4,86000 €
BEZEL OPEN PLASTIC BLACK 2/PACK
In-Stock: 1
Unit Price: 4,86000 €